Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The reverse twin wire hook offers twice the strength of an ordinary bungee and the rounded hook eliminates the risk of scratching.
The reverse hook bends away allowing more room to attach.
TUV certified.
Packs of 2.
The MasterLock Twin Wire Bungee Cords have the following specification:
Length: 120cm.
Diameter: 8mm
Resistance Limit: 40kg.
Colour: Dark Blue.
Quantity: 2 Piece.
Type | Elastic Strap |
---|
To use this facility please Sign In.
Sign In