Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £5.06 | £4.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The unique and patented clip hook of the MasterLock bungee prevents the bungee from slipping when in use. Plastic moulded injection hooks with steel cores offer up to 40Kg of resistance and make it safer to use. High-quality, durable finish with TUV certificate.
Diameter: 8mm.
Working Capacity: 40kg.
Length: 80cm.
Type | Elastic Strap |
---|
To use this facility please Sign In.
Sign In