Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Master Lock 380EURDRF Rust-Oleum Rustproof Body 40mm Padlock

Extended range
Order Code:  

96-5695

  Copy to clipboard
Brand: Master Lock  Copy to clipboard MPN: 380EURDRF Copy to clipboard EAN-13: 3520190012548
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.74

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back orderPlease contact us for lead time

The Master Lock Laminated Steel Body Padlock with a Rust-Oleum® rustproof finish that guarantees the body free from rust. The padlock also has a weather tough chrome plated hardened steel shackle and dual locking levers.

All Master Lock padlocks are supplied with 2 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: sheds, residential gates or garages.

Specification

Size: 40mm Steel Body With Rust-Oleum® Rust Proof Finish.
Shackle Height: 29mm.
Shackle Diameter: 7mm Hardened Steel Shackle.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot