Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Master Lock 4140KA-4232 V Line Brass 40mm Padlock - Keyed Alike 4232

Standard range
Order Code:  

96-5754

  Copy to clipboard
Brand: Master Lock  Copy to clipboard MPN: 4140KA-4232 Copy to clipboard EAN-13: 3520190938992
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.34

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back orderBack-order availability date - 06/11/2024

Master Lock V Line brass padlocks are a complete range of day-to-day commercial padlocks available to purchase keyed alike or keyed to differ. They have a solid brass body and cylinder to provide extra resistance against the elements. The case hardened shackle resists sawing and filing and the pin tumbler cylinder provides resistance against picking.

Supplied with 2 keys and a Lifetime Warranty against mechanical failure.

Suggested Uses: Lockers, trunks, cupboards, sheds, residential gates and storage units.

The Master Lock 4140KA-4232 has the following specifications:
40mm brass padlock - 22mm case hardened steel shackle, 6mm diameter - 4-pins - keyed alike


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot