Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Master Lock 606EURD Rectangular 63mm Solid Brass Body Shutter Padlock

Standard range
Order Code:  

96-5691

  Copy to clipboard
Brand: Master Lock  Copy to clipboard MPN: 606EURD Copy to clipboard EAN-13: 3520190093158
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.15

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
15 available to back orderBack-order availability date - 06/11/2024

These Masterlock solid brass padlocks have a practical and secure horizontal locking mechanism. The thick hardened steel shackle offers optimised security, whilst the locking mechanism offers maximum protection from pulling and prying.

These solid brass horizontal locking padlocks all have secure 5-pin cylinders.

All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested Uses: Gates, garages, containers, storage units and sheds.

The Master Lock 606EURD has the following specifications:
63 mm wide x 15 mm thick rectangular solid brass shutter lock - 10mm hardened steel shackle - 5-pins


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot