Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Master Lock 630EURD Brass Finish 30mm 3-Digit Combination Padlock

Standard range
Order Code:  

96-5510

  Copy to clipboard
Brand: Master Lock  Copy to clipboard MPN: 630EURD Copy to clipboard EAN-13: 3520190093196
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.14

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back orderBack-order availability date - 01/11/2024

The Master Lock Brass Finish Combination Padlocks are a tough and dependable security solution. With a modern design and a solid aluminium body with a steel shackle. They are an appealing solution for day-to-day reliability.

3-digit or 4-digit resettable combination options (offering up to 10,000 possible combinations) are available. No reset key is needed to change the combination.

All Master Lock padlocks are supplied with a Lifetime Warranty against mechanical failure.

Suggested uses: toolboxes, suitcases and bags.

The Master Lock 630EURD has the following specifications:
30mm aluminium padlock with brass finish - 23mm chrome plated steel shackle, 5mm diameter - 3-digit resettable combination


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot