Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Master Lock 635EURD Solid Brass 35mm Padlock with Brass Plated Shackle

Extended range
Order Code:  

96-5730

  Copy to clipboard
Brand: Master Lock  Copy to clipboard MPN: 635EURD Copy to clipboard EAN-13: 3520190093202
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.16

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back orderPlease contact us for lead time

Master Lock brass padlocks with brass plated shackles are a tough and reliable outdoor security solution. The solid brass body has a modern diamond shaped design and a brushed finish.

Each padlock has a solid body, resilient brass plated steel shackle and dual locking levers. Padlocks have 4-pin cylinders which offer a strong degree of pick resistance.

All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: Gates, containers and sheds

The Master Lock 635EURD has the following specifications:
35mm solid brass padlock - 16mm brass plated steel shackle, 4mm diameter - 4-pins


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot