Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Master Lock 723EURD High Security Solid Iron Hasp 140mm

Standard range
Order Code:  

96-5592

  Copy to clipboard
Brand: Master Lock  Copy to clipboard MPN: 723EURD Copy to clipboard EAN-13: 3520190093370
 Report an error
Qty Unit Price (Ex VAT)
1+ £27.81

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
3 available to back orderBack-order availability date - 01/11/2024

Master Lock offers a complete range of hasps including this high security solid iron hasp. When used with a maximum/high security padlock they are a great deterrent to theft and opportunist thieves.

This Master Lock hasp also has a high security boron padlock eye for strong cut and pry resistance.

Suggested Uses: Sheds, doors and storage containers.

1 x MasterLock High Security Solid Iron Hasp 140mm

Specification

Length: 140mm.
Bore: 11mm.


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot