Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Master Lock 8200EURDPRO Street Cuffs® Cycle Lock

Standard range
Order Code:  

96-5740

  Copy to clipboard
Brand: Master Lock  Copy to clipboard MPN: 8200EURDPRO Copy to clipboard EAN-13: 3520190049605
 Report an error
Qty Unit Price (Ex VAT)
1+ £67.09

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

Master Lock Street Cuffs® provide an original and secure urban look, they provide the best protection for your equipment, and are compact, making them easy to carry.

Their hardened steel construction and patented cylinder guarantee an excellent level of security. The cuffs require no keys to lock the cylinder, meaning the process is quick and easy.

All Master Lock bike locks with locking mechanism have a Lifetime Warranty against mechanical failure.

Length: 36cm.
Diameter of Cuff: 74mm.
Number of Keys: 4.
Weight: 1.40kg.


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot