Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Master Lock 9140EURQNOP Aluminium 40mm Padlock 4-Pin - Keyed Alike x 4

Standard range
Order Code:  

96-5487

  Copy to clipboard
Brand: Master Lock  Copy to clipboard MPN: 9140EURQNOP Copy to clipboard EAN-13: 3520190931207
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.87

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

Master Lock solid aluminium padlocks are a tough and dependable security solution. With a modern diamond shaped design and a contemporary brushed metal finish, they are an appealing solution for day-to-day reliability.

Each padlock has a solid body, hardened steel shackle and dual locking levers.

A variety of multi-pack options, where all padlocks in the pack open with the same key (keyed alike) is also available.

Padlocks are available with 3-pin, 4-pin and 5-pin cylinders and with a variety of shackle lengths for added security and for a wider range of possible application options.

All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: lockers, trunks, cupboards and sheds.

The Master Lock 9140EURQNOP has the following specifications:
4 x 40mm aluminium padlocks - 21mm hardened steel shackle, 6mm diameter - 4-pins - keyed alike


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot