Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Master Lock M1EURDLFSTSCC Excell™ Laminated Stainless Steel 44mm Padlock

Standard range
Order Code:  

96-5544

  Copy to clipboard
Brand: Master Lock  Copy to clipboard MPN: M1EURDLFSTSCC Copy to clipboard EAN-13: 3520190944641
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

The Master Lock Excell™ Laminated Stainless Steel Padlock has a laminated steel body encased in a stainless steel body cover for maximum strength and weatherability. Its octagonal shackle is made of chrome-plated boron carbide, 50% harder than hardened steel, offering maximum resistance to cutting and sawing. The 4-pin cylinder prevents picking and the dual locking ball bearings provide maximum resistance against prying and hammering.

Commercial Excell™ offers a higher level of weatherability and security for applications in outdoor, corrosive and caustic environments.

This Master Lock Excell™ Laminated Stainless Steel Padlock has the following specification:

Body Width: 44mm
Shackle Height: 38mm
Shackle Thickness: 8mm
Shackle: Open


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot