Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Master Lock M40EURD Excell™ Stainless Steel Discus 70mm Padlock

Standard range
Order Code:  

96-5558

  Copy to clipboard
Brand: Master Lock  Copy to clipboard MPN: M40EURD Copy to clipboard EAN-13: 3520190929679
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.35

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back orderBack-order availability date - 01/11/2024

The Master Lock Excell™ Stainless Steel Discus Padlocks are made with cutting edge technology to deliver unprecedented security. They feature tough cut patented octagonal boron carbide shackles which are 50% tougher to cut than hardened steel.

Offering optimum weather resistance with the additional security of a shrouded shackle, which is much tougher to pull/pry open. They have a precision 4-pin cylinder and are supplied with a Lifetime Warranty against mechanical failure.

Supplied with 4 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: gates, sheds, storage units, fences, containers and chains.

The Master Lock M40EURD has the following specifications:
70mm Excell™ stainless steel discus padlock - Shrouded octagonal boron carbide shackle, 10mm diameter - 4-pin tumbler cylinder


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot