Master Lock M50EURD Excell™ Stainless Steel Discus 80mm Padlock

Extended range
Order Code:

96-5560

Brand: Master Lock MPN: M50EURD EAN-13: 3520190929686
Qty Was Unit Price (Ex VAT)
1+ £18.26   £14.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Master Lock Excell™ Stainless Steel Discus Padlocks are made with cutting edge technology to deliver unprecedented security. They feature tough cut patented octagonal boron carbide shackles which are 50% tougher to cut than hardened steel.

Offering optimum weather resistance with the additional security of a shrouded shackle, which is much tougher to pull/pry open. They have a precision 4-pin cylinder and are supplied with a Lifetime Warranty against mechanical failure.

Supplied with 4 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: gates, sheds, storage units, fences, containers and chains.

Specifications:
80mm Excell™ stainless steel discus padlock - Shrouded octagonal boron carbide shackle, 12mm diameter - 4-pin tumbler cylinder


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot