Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Master Lock M830EURDLH Excell™ Chrome Plated 54mm Padlock

Standard range
Order Code:  

96-5538

  Copy to clipboard
Brand: Master Lock  Copy to clipboard MPN: M830EURDLH Copy to clipboard EAN-13: 3520190929693
 Report an error
Qty Unit Price (Ex VAT)
1+ £27.43

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back orderBack-order availability date - 06/11/2024

The Master Lock Excell™ Chrome Plated Padlocks delivers unprecedented security in a retail padlock including tough cut patented octagonal boron carbide shackles, which are 50% tougher to cut than hardened steel, dual ball bearing locking mechanisms for maximum pry resistance and a complete range of body types and finishes for the broadest range of applications.

These solid body padlocks have a chrome plated finish for weather resilience. The snap on cap covers the key way to prevent dust and grime getting into the cylinder.

All Master Lock Excell™ padlocks are supplied with 4 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: gates, sheds, storage units, fences, containers and chains

The Master Lock M830EURDLH has the following specifications:
54mm Excell™ chrome plated solid steel padlock - 51mm Octagonal boron carbide shackle, 9mm diameter - 5-pin tumbler cylinder - dual ball bearing locking


Type Padlock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot