Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The ARD-1-32-TP-3-32-R from matt:e is a simple, single dedicated connection unit with built-in O-PEN® technology which allows for the connection of EV charge points to the PME earthing facility without the use of earth electrodes.
The matt:e ARD connection centres incorporate the unique 5 pole auto reset device that automatically restores power to the load once the fault has cleared in line with BS:7671.
The matt:e O-PEN® technology does not require earth rods or measuring electrodes to function correctly.
Colour | Black |
Dimensions (H x W x D) | 550 x 360 x 120mm |
Finish | Powder-coated |
Frequency | 50Hz |
Guarantee | 1 year |
IP rating | IP4X |
Material | Mild steel |
Voltage rating | 400V, 3-phase |
To use this facility please Sign In.
Sign In