Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The IP-EVCP-T from Matt:E is an IP65 rated, simple single connection centre that allows for the connection of 1x 32A single-phase charge point to the existing PME earthing facility without the use of Earth electrodes, saving time during survey and installation.
It incorporates a unique monitoring device that disconnects all poles including CPC in the event of a broken Neutral fault in line with Regulation 722.411.4.1(iv).
Colour | Light grey |
Dimensions (H x W x D) | 300 x 200 x 129mm |
Frequency | 50Hz |
Guarantee | 3 years |
IP rating | IP65 |
Material | ABS-HB flame retardant plastic |
Voltage rating | 230V, single-phase |
Build Type | Pre-configured connection centre |
---|---|
Incoming Supply Rating | 32A |
IP Rating | IP65 (Outdoor) |
Load Curtailment | No |
Main Incoming Supply | Single-phase (230V) |
Protection Included | Terminals only |
To use this facility please Sign In.
Sign In