Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The matt:e SP-IC60-SPD is a single-phase connection unit, with Automatic Reset, PEN Fault Protection, built-in Type 2 SPD and 60A Load Curtailment.
The load curtailment functionality isolates the EV charge point from the supply when the household consumption load level rises above the pre-set limit. The power supply is automatically restored to the charge point once the load reduces to a satisfactory level.
The single-phase protection device unit offers a simple, cost effective, compliant, solution for PEN fault protection. It allows for the connection of EV charge points to the PME earthing facility without the use of earth electrodes.
Helping to facilitate compliance with BS:7671. 2018 Amendment 2, 2022 Regulation 722.411.4.1 (iv).
Colour | White |
Dimensions (H x W x D) | 225 x 275 x 106mm |
Voltage rating | 230V, single phase |
Frequency | 50Hz |
Max. Power Rating | 7.4kW |
IP rating | IP2X |
Material | Mild steel |
Finish | Powder-coated |
Warranty | 1 Year |
Build Type | Pre-configured connection centre |
---|---|
IP Rating | IP2X (Indoor) |
Load Curtailment | Yes |
Main Incoming Supply | Single-phase (230V) |
Max. Power Rating | 7.4kW |
Protection Included | PEN Fault, Auto-reset |
SPD Included | Yes |
To use this facility please Sign In.
Sign In