Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The matt:e SP-R-SPD is a single-phase connection unit, with Automatic Reset, PEN Fault Protection with Type A RCBO and built-in Type 2 SPD.
The single-phase protection device unit offers a simple, cost effective, compliant, solution for PEN fault protection. It allows for the connection of EV charge points to the PME earthing facility without the use of earth electrodes.
Helping to facilitate compliance with BS:7671. 2018 Amendment 2, 2022 Regulation 722.411.4.1 (iv).
Colour | White |
Dimensions (H x W x D) | 225 x 275 x 106mm |
Voltage rating | 230V, single phase |
Frequency | 50Hz |
Max. Power Rating | 7.4kW |
IP rating | IP2X |
Material | Mild steel |
Finish | Powder-coated |
Warranty | 1 Year |
Build Type | Pre-configured connection centre |
---|---|
IP Rating | IP2X (Indoor) |
Main Incoming Supply | Single-phase (230V) |
Max. Power Rating | 7.4kW |
Protection Included | PEN Fault, Auto-reset, Type A RCBO |
SPD Included | Yes |
To use this facility please Sign In.
Sign In