Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

matt:e SP-RC60-SPD SP EV unit with Type 2 SPD, RCBO and load limiting: 60A

Standard range
Order Code:  

65-4502

  Copy to clipboard
Brand: matt:e  Copy to clipboard MPN: SP-RC60-SPD Copy to clipboard EAN-13: 5060767051702
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £246.38

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in stock, despatched same dayAdditional quantity lead time 7 days

The matt:e SP-RC60-SPD is a single-phase connection unit, with Automatic Reset, PEN Fault Protection with Type A RCBO, built-in Type 2 SPD and 60A Load Curtailment.

The load curtailment functionality isolates the EV charge point from the supply when the household consumption load level rises above the pre-set limit. The power supply is automatically restored to the charge point once the load reduces to a satisfactory level.

The single-phase protection device unit offers a simple, cost effective, compliant, solution for PEN fault protection. It allows for the connection of EV charge points to the PME earthing facility without the use of earth electrodes.

Helping to facilitate compliance with BS:7671. 2018 Amendment 2, 2022 Regulation 722.411.4.1 (iv).


ColourWhite
Dimensions (H x W x D)225 x 275 x 106mm
Voltage rating230V, single phase
Frequency50Hz
Max. Power Rating7.4kW
IP ratingIP2X
MaterialMild steel
FinishPowder-coated
Warranty1 Year
  • Built in PEN fault protection
  • No Earth Electrodes required
  • Facilitates compliance with regulation 722.411.4.1 (iv) and regulation 722.311.20
  • Helps reduce disruptive and costly groundworks
  • Removes the risk of striking buried services
  • Simple wire in wire out connection
  • Over current protection
  • Built-in Type 2 SPD and 40A Type A RCBO
  • Automatic Reset
  • Load Curtailment
  • Suitable for single phase loads up to 7.4kW
  • Standard 1 Year parts warranty
  • Designed and Built in the UK
  • Matt:e type SP-RC60-SPD
Build Type Pre-configured connection centre
IP Rating IP2X (Indoor)
Load Curtailment Yes
Main Incoming Supply Single-phase (230V)
Max. Power Rating 7.4kW
Protection Included PEN Fault, Auto-reset, Type A RCBO
SPD Included Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot