Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Matter and Form MFS1V1 3D Scanner is the best consumer-rated 3D scanner, combining superior performance with intuitive usability and outperforming scanners costing 5x as much.
The MFS1V1 3D Scanner is compact, portable and is supplied fully assembled. It enables you to scan solid items and produce files for 3D printers with a click of a button. It is used by designers, archivists, engineers, hobbyists, gamers, artists, teachers and creative families worldwide.
The scanner captures 2000 points per second with a superior accuracy of ± 0.25mm and a resolution of ± 0.43mm, using a moving HD camera head and dual lasers. The files produced can then be sent to any 3D printer or online printing service to produce exceptional 3D prints. The scanner's auto and manual cleaning tools ensure that you can produce professional grade STL and OBJ files with little effort or experience.
Connectivity | USB 2.0 |
---|---|
Size | 345 x 345 x 210mm |
Type | 3D scanner |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.