Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Maun 3080-250 Ratchet Cable Cutter 250mm (10in)

Standard range
Order Code:  

84-9918

  Copy to clipboard
Brand: Maun  Copy to clipboard MPN: 3080-250 Copy to clipboard EAN-13: 5018695900135
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £310.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
3 available to back orderBack-order availability date - 06/11/2024

This ratchet cable cutter from Maun is the ideal heavy duty tool for cutting copper and aluminium cables up to 30mm diameter. Cuts steel wire armoured cable up to 20mm diameter.


  • Length: 250mm (10in)
  • Weight 0.670kg
  • Manufacturer's part 3080-250

Does not cut catenary cables or any cable with central steel strand.
Type Cable cutter
Cutting Capacity 30mm
For Use With Aluminium, copper cables
Length 250mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot