Choose Maxell - their professional expertise is worth having on your side.
- System manganese dioxide - Li/Organic Electrolyte
- Nominal voltage 3V
- Nominal capacity 170mAh
- Nominal discharge current (mA) 0.1mA
- Operating temperature range -20°C to +85°C
- Diameter 20.0mm
- Replaces: 2025, CR2025, DL2025, EA100CF, ECR2025, KL2025, L12
- Available in packs of 5 (handy strip)
- Mftrs Part No: Maxell CR2025
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.