Maxicraft MX82020 Variable Speed Transformer

Order Code:

85-8018

Brand: Maxicraft MPN: MX82020

Discontinued


A top-of-the-range transformer, suitable for all Maxicraft and Minicraft precision tools.
  • 3 adaptors for use with Minicraft tools
  • Electronic variable speed control provides precise setting and smoother running at low speeds
  • Three power output sockets are provided enabling three occasionally used tools to be left plugged in, ready for use
  • Supplied with 3 plug adaptors for Minicraft products
  • Internal, auto-resetting cut-out
  • Moulded-in top storage rack for up to 24 drill bits and attachments
  • Supplied complete with fitted UK 13A plug
  • Overall dimensions: 190 x 140 x 90mm
  • Maxicraft model MX82020
Type Variable speed transformer
Application Maxicraft and Minicraft Precision Tool
Height 90mm
Length 190mm
Weight 2.85kg
Width 140mm

Questions


*Question functionality currently disabled


Wednesday, May 8, 2013 Question by: Rapid Customer | Product code: 85-8018
Q. Does this transformer have a range of speed starting at zero rpm upwards? Cheers Phil
A. Hi Phil. Thank you for your question. The speed is controlled by varying the voltage to the tool. The minimum output is 3v which is fairly slow on a 12v drill. The unit does not go down to zero.

Reviews


Be the first to submit a review

Trustpilot