Christmas Opening Hours and Delivery Dates here
Maxim MAX132CNG+ Linear IC DIP 24N ±18-Bit Low Power ADC

Image Representative of Range

Maxim MAX132CNG+ Linear IC DIP 24N ±18-Bit Low Power ADC

Order Code:

51-6939

Brand: Maxim MPN: MAX132CNG+
Qty Unit Price (Ex VAT)
1+ £26.20
10+ £24.17
100+ £22.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/12/2025

This Analog to Digital Converter (ADC) is a CMOS, 18-bit, serial output, integrating device that features a multi-slope integration that enables operation up to 100 conversions per second and higher resolution conversions in less time than standard integrating ADCs. Communication is via a 4-wire serial interface that easily connects to all common microprocessors.

Four serially programmed digital outputs can be used to control an external multiplexer or programmable-gain amplifier. High resolution, compact size and low power mean these devices are ideal for use in transducers, data loggers, weighing scales, data acquisition systems and panel meters, battery-powered instruments and industrial process control.


  • Up to 100 conversions per second
  • 50/60Hz Rejection circuitry
  • Low supply current
  • ±0.006% FSR accuracy at 16 conv/sec
  • Low conversion noise
  • Twos-complement output coding simplifies bipolar measurement
  • Through-hole DIL-24 package
Resolution 18Bit
Number of Channels 1
Operating Temperature Range 0 to 70°C
Package/Case DIL-24
Supply Voltage +5.5 / -4.5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot