Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Mayku Form White 0.5mm HIPS Sheet - 30 Pack

Standard range
Order Code:  

70-0029

  Copy to clipboard
Brand: Mayku  Copy to clipboard MPN: MFA180100AA Copy to clipboard EAN-13: 5060578580057
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.03

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in stock, despatched same dayAdditional quantity lead time 7 days

These 0.5mm versatile, easy-to-use white HIPS sheets from Mayku are ideal for use with the Mayku FormBox for product packaging, prototyping and enhancing decorative craft projects. Fully recyclable and partly made from recycled plastic waste.


  • Colour: white
  • Sheet size 230 x 230mm
  • 0.5mm thickness
  • Supplied in pack of 30
  • Manufacturer's part MFA180100AA
Max. Forming Aperture N/A
Max. Material Thickness 0.4mm
Max. Mould Height N/A
Sheet Size 230 x 230mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot