Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Mayku Teach Bundle

Standard range
Order Code:  

70-0151

  Copy to clipboard
Brand: Mayku  Copy to clipboard MPN: FBA180123UKTEACH Copy to clipboard EAN-13: 5060578580125
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £857.45

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

The Mayku Teach is a simple-to-use, affordable education platform consisting of a Mayku Formbox desktop vacuum former and an online portal.

The portal contains downloadable resources for practical teaching in the STEAM subjects (science, technology, engineering, art and mathematics). These include easy-to-follow curriculum-aligned lesson plans and instructional videos focused on project-based learning. Its mission is to bring joy to learning through making, while unlocking a student's creativity.



The Mayku Teach Bundle contains:

  • A Mayku FormBox vacuum forming machine
  • 100 Mayku Standard Sheets
  • Mini Vacuum Cleaner
  • Mayku Teach Curriculum Organiser
  • Safety Handles
  • Education Safety Stickers
  • Access to the Mayku Teach portal
  • Two-year manufacturer's warranty

Click the link for full details of the Mayku FormBox Desktop Vacuum Forming Machine and consumables.
Max. Forming Aperture 200 x 200mm
Max. Material Thickness 1.5mm
Max. Mould Height 130mm
Sheet Size 230 x 230mm
Type Vacuum former

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot