Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey MC365 Motorcycle Lift Yankee 365kg Hydraulic

Order Code:  

89-1899

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: MC365 Copy to clipboard EAN-13: 5024209628464
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £538.73   £520.29

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 29/07/2024

All steel construction with foot operated, integral hydraulic pump and ram assembly. Fitted with safety lock device to fix platform at three working heights of 500, 640 and 760mm to prevent accidental lowering. Suitable only for motorcycles with a centre stand. Support platform fitted with full width loading ramp. Base assembly fitted with transport wheels and lock-downs to prevent lift from moving during use.

Model NoMC365
Nett Weight:98.80Kg
Capacity:365kg
Minimum/Maximum Height:220/760mm
Platform Width/Length:480/2215mm
Maximum Load Length:1350mm

Capacity 365kg
Height 220 to 760mm
Length 2.215m
Lifetime Warranty No
Width 480mm

To use this facility please Sign In.

Sign In

Reviews


Sealy mc365

Reviewed by: Les Waydick - 02 February 2016
Where to start, Platform 1.3mts long fit for most children's bikes and scooters . No use for a 600cc mk1 bandit or any bike with anything over a 1.3mtrs wheel centre's. Great lifting capability. Will lift almost any motorbike. As for "for use with motorbikes with a center stand" forget it if you are on your own - the chances are you will break your neck trying, and then it will fall off the stand as the platform is not long enough. HOWEVER,, There is a Sealey mc365 motorbike stand that does have a 2.2 platform and this one works fine I would imagine (WHY TWO DIFFERENT MACHINES WITH THE SAME NAME?). So in conclusion I would say generally good stand, good construction but don't buy on weight lifting capability's alone.