Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey MC401 Motorcycle Lift Yankee 400kg Hydraulic

Order Code:  

89-1901

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: MC401 Copy to clipboard EAN-13: 5024209513272
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £759.76   £693.74

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 29/07/2024

All steel construction with heavy-duty, foot operated, integral hydraulic pump and ram assembly. Fitted with platform safety lock device to fix at two working heights of 490 and 710mm to prevent accidental lowering. Sliding panel platform and front wheel clamp assist removal of rear motorcycle wheel. Support platform fitted with full width loading ramp. Base assembly fitted with transport wheels and lock-downs to prevent lift moving during use. Suitable for use with centre stand motorcycles or with paddock stand.


  • Model No MC401
  • Net Weight: 136.80Kg
  • Capacity: 454kg
  • Minimum/Maximum Height: 190/710mm
  • Platform Width/Length: 690/2200mm
Capacity 400kg
Height 190 to 710mm
Length 2.2m
Lifetime Warranty No
Width 690mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review