Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey MC401A Motorcycle Lift 454kg Capacity Air/Hydraulic

Order Code:  

89-9524

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: MC401A Copy to clipboard EAN-13: 5051747884250
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £762.50   £740.29

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 29/07/2024

All steel construction with air pump or foot pedal for manual operation. Integral hydraulic pump and air motor assembly. Fitted with platform safety lock device to fix platform at two working heights of 490 and 710mm to prevent accidental lowering. Front wheel clamp for stability and sliding panel for easy rear wheel removal. Support platform fitted with full width loading ramp. Base assembly fitted with transport wheels and lock-downs to prevent lift from moving during use. Suitable for use with centre stand motorcycles or with paddock stand.

Model NoMC401A
Nett Weight:131.49Kg
Capacity:454kg
Minimum/Maximum Height:190/710mm
Platform Width/Length:690/2200mm
Air Supply:Min. 100psi/Max. 120psi

Capacity 454kg
Height 710mm
Length 2.2m
Lifetime Warranty No
Width 690mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review