Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey MC680A Motorcycle Lift 680kg Capacity Heavy-Duty Air/Hydraulic

Order Code:  

89-9573

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: MC680A Copy to clipboard EAN-13: 5051747893467
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £1198.23   £1163.33

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
10 available to back orderBack-order availability date - 29/07/2024

All steel construction with both hydraulic pump and air motor assembly. Combined air and foot pump separate from main lift for choice of operation. Ramp and platform made with chequer plate surface to ease loading and positioning of motorcycle. Supplied with motorcycle front wheel locking attachment, securing vehicle to provide easy maintenance access. Fitted with multi-position safety lock to prevent accidental lowering. Suitable for use with centre stand motorcycles or with paddock stand.

Model NoMC680A
Nett Weight:167.87Kg
Capacity:680kg
Minimum/Maximum Height:190/790mm
Platform Width/Length:710/2000mm
Air Supply:Min. 100psi/Max. 120psi

Capacity 680kg
Height 790mm
Length 2m
Lifetime Warranty No
Width 710mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review