Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

McKinnon Medical Latex Powder-Free Disposable Gloves Box 100 - Large

Order Code:  

87-0926

  Copy to clipboard
Brand: McKinnon  Copy to clipboard MPN: GL100L Copy to clipboard EAN-13: 5060176940369
 Report an error

Discontinued

Powder-free latex examination gloves.

McKinnon GL100 latex gloves are medical quality, conforming to AQL 1.5 and in compliance with BS EN455. They are also particularly suitable for areas with bio-hazard risk.


  • Size: large
  • Box quantity: 100
  • Textured fingertips for excellent grip
  • McKinnon type GL100L

Note: Contain natural rubber latex and are therefore not suitable for latex-sensitive individuals.

AQL 1.5
Colour Transparent
Food Safe No
Material Latex
Powdered No
Quantity 100
Size Large
Standards EN 455
Type Powder-free latex gloves

Reviews


Be the first to submit a review