Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Mclennan E192-24-49 Planetary Geared DC Motor 24V 49.29:1 Torque 160Ncm 82rpm

Extended range
Order Code:  

37-1156

  Copy to clipboard
Brand: Mclennan  Copy to clipboard MPN: E192-24-49 Copy to clipboard
 Report an error

Discontinued

The Mclennan E192-24-49 planetary geared DC motors suit a range of applications with their compact design and low speed operation. These bi-directional motors feature a metal gear train and a sturdy die cast metal housing. Electrical interference is minimised due to the integrated voltage dependant resistor (VDR) suppression system.
  • Nominal voltage (V DC): 24
  • Length (L) (mm): 100
  • Gear ratio: 49.29:1
  • Max Torque (Ncm): 160
  • Speed (no load) (rpm): 82
  • Speed (Max Torque) (rpm): 60
  • Current (no load) (mA): < 0.2
  • Current (max torque) (mA): .85
  • Input power (max torque) (W): 20.4
  • Mass (grams): 450
Current (Max Torque) 0.85mA
Current (No Load) < 0.2mA
Input Power (Max Torque) 20.4W
Max Torque 160Ncm
Nominal Voltage 24V
Speed (Max Torque) 60rpm
Speed (No Load) 82rpm

Reviews


Be the first to submit a review

Trustpilot