Mean Well 100W Single Output Switching Power Supply, LPV-100 Series

Mean Well Brand: Mean Well
<P>A range of Mean Well 100W Single Output Switching Power Supplies from the LPV-100 Series. These 100W Power Supplies are small and compact making them ideal for use where space is limited.</P><P>These Universal AC Input enclosed switching power supplies are highly reliable and cooled by air convection. They have a wide voltage input range of 90 to 264V AC and 127 to 370V DC making them ideal for worldwide use. </P><P>Applications include automated machines and applications requiring energy savings, no noise, limited space for installation, as well as economical cost.</P>
  • Constant voltage design
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit/ Overload/ Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty
  • Supplied with 100W rated power
  • Available with 12 or 24V DC output voltage
Description Image Product Buy Qty Pricing (Ex VAT) Input Power Output Current Output Voltage Input Voltage
Mean Well LPV-100-12 102W 12V IP67 LED Power Supply
Mean Well LPV-100-12 102W 12V IP67 LED Power Supply
Standard range
Order code: 85-3868
MPN: LPV-100-12

1 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £23.84
5+ £22.66
102W 8.5A 12V 90 to 264 / 127 to 370V
Mean Well LPV-100-24 100.8W 24V IP67 LED Power Supply
Mean Well LPV-100-24 100.8W 24V IP67 LED Power Supply
Standard range
Order code: 85-3869
MPN: LPV-100-24

16 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £22.00
110.8W 4.2A 24V 90 to 264 / 127 to 370V
Mftrs. Part No.LPV-100-12LPV-100-24
Order code85-386885-3869
DC Voltage12V 24V
Rated Current8.5A4.2A
Rated Power102W100.8W
Ripple and Noise 120mVp-p150mVp-p
Voltage Tolerance ±5.0%±5%
Line Regulation±1.0%±1.0%
Load Regulation±2.0%±2.0%
Setup, Rise Time2000ms, 25ms/230VAC500ms, 20ms/230VAC
Hold Up Time (Typ.)50ms/ 230VAC50ms/ 230VAC
Voltage Range90 to 264V; 127 to 370VDC90to 264V; 127 to 370VDC
Frequency Range47 to 63Hz47 to 63Hz
Efficiency (Typ.)85%86%
AC Current (Typ.)2.2A/230VAC2.1A/230VAC
Inrush Current (Typ.)75A/ 230VAC75A/ 230VAC
Leakage Current<0.25mA/ 240VAC<0.25mA/ 240VAC


Trustpilot