Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Mean Well 150W Chassis PSU 12V

Mean Well 150W Chassis PSU 12V

Order Code:  

85-2265

  Copy to clipboard
Brand: Mean Well  Copy to clipboard MPN: S-150-12 Copy to clipboard
 Report an error

Discontinued

One of the most respected names in the business, Mean Well bring you the 150W Chassis PSU 12V - a low cost, high reliability switch mode power supply that is compact, lightweight and designed to be mounted into equipment/racks etc. It is also equipped with a universal mains input voltage and has overload, and overvoltage protection.
  • High efficiency, low working temperature
  • 100% full load burn-in tested
  • Short-circuit, overload, overvoltage protection
  • Compact size and lightweight
Output Voltage Max. 12V DC
Output Current Max. 12.5A
Power Rating 150W
Dimensions (L x W x H) 199 x 110 x 50mm
Output Current Min. N/A
Supply Voltage Range 88 - 264 / 248 - 370VAC / VDC

Questions


*Question functionality currently disabled


19 March 2012 Question by: Rapid Customer | Product code: 85-2265
Q. The application is that normally there is no current drain on the power supply. Maybe 10 times an hour, a 12V switch closes and the power supply must drive a 10A solenoid for about 1 second, the solenoid being highly inductive. Then the 12V switch opens and there is no drain on the power supply. Is this power supply suitable for this application?
A. Hi Steve, thanks for your question. An inductive load will draw more than 10A initially – and 12.5A max of this may/may not be sufficient – but is the highest power rating we offer. A product with greater capacity would be more advisable if possible.

Reviews


Be the first to submit a review