A range of Mean Well 18W Single Output Switching Power Supplies from the LPH-18 Series. These 18W LED Power Supplies are highly reliable, low cost units that come in a fully isolated plastic case that is IP67 rated, making them suitable for indoor and outdoor use in applications such as LED lighting, moving signs and back lighting, LED-based decorative/architectural lighting, and LED electronic displays.
Mftrs. Part No. | LPH-18-12 | LPH-18-24 |
Order code | 85-3860 | 85-3861 |
DC Voltage | 12V | 24V |
Rated Current | 1.5A | 0.75A |
Rated Power | 18W | 18W |
Ripple and Noise | 120mVp-p | 150mVp-p |
Voltage Tolerance | ±3.0% | ±1% |
Line Regulation | ±1.0% | ±0.2% |
Load Regulation | ±2.0% | ±0.5% |
Setup, Rise Time | 1500ms, 30ms/230VAC | 1500ms, 30ms/230VAC |
Hold Up Time (Typ.) | 50ms/ 230VAC | 50ms/ 230VAC |
Voltage Range | 180 to 264V; 254 to 370VDC | 180 to 264V; 254 to 370VDC |
Frequency Range | 47 to 63Hz | 47 to 63Hz |
Efficiency (Typ.) | 77% | 82% |
AC Current (Typ.) | 0.3A/230VAC | 0.3A/230VAC |
Inrush Current (Typ.) | 50A/ 230VAC | 50A/ 230VAC |
Leakage Current | <0.25mA/ 240VAC | <0.25mA/ 240VAC |