Mean Well 25W Single Output Switching Power Supply RS-25 Series

Mean Well Brand: Mean Well
<P>A range of <STRONG>Mean Well Switch Mode Power Supplies</STRONG> from the <STRONG>RS-25 Series</STRONG>. These low cost and high reliability power supplies are available with voltage ratings of 12 and 24V DC Output voltage. </P><P>They are compact and lightweight and are designed to be mounted into equipment/racks etc. They have a universal mains input voltage of 88 to 264V AC and 125 to 373V DC. They have Short Circuit, Overload, Over Voltage and Over Temperature protection.</P>
  • Universal AC input/ Full range
  • Protections: Short circuit/ Overload/ Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty
  • No load power consumption<0.5W
  • Available with 25.2 or 26.4W rated power
  • Available with 12 or 24V DC output voltage
Description Image Product Buy Qty Pricing (Ex VAT) Output Current Max. Output Voltage Max. Output Voltage Min. Power Rating Dimensions Input Connection Number of Outputs Output Connectors Output Current Min. Supply Voltage Range Temperature Range
Mean Well RS-25-12 25.2W 12V Enclosed Power Supply
Mean Well RS-25-12 25.2W 12V Enclosed Power Supply
Standard range
Order code: 85-3817
MPN: RS-25-12

6 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £11.43
5+ £10.63
2.1A 13.2V DC 10.8V DC 25.2W (L x W x H) 78 x 51 x 28mm Screw terminals 1 Screw terminals 0A 88 to 264 / 125 to 370V -20 to +70°C
Mean Well RS-25-24 26.4W 24V Enclosed Power Supply
Mean Well RS-25-24 26.4W 24V Enclosed Power Supply
Standard range
Order code: 85-3818
MPN: RS-25-24

26 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £11.05
5+ £10.32
1.1A 27.6V DC 22V DC 26.4W (L x W x H) 78 x 51 x 28mm Screw terminals 1 Screw terminals 0A 88 to 264 / 125 to 370V -20 to +70°C
Mftrs. Part No.RS-25-12RS-25-24
Order code85-381785-3818
DC Voltage12V 24V
Rated Current2.1A1.1A
Current Range0-2.1A0-1.1A
Rated Power25.2W26.4W
Ripple and Noise 120mVp-p120mVp-p
Output voltage adj. Range10.8 to 13.2V22 to 27.6V
Voltage Tolerance Note.3±1%±1%
Line Regulation Note.4±5%±5%
Load Regulation Note.5±5%±5%
Setup, Rise Time1800ms, 23ms/230VAC1800ms, 23ms/230VAC
Hold Up Time (Typ.)80ms/230VAC 80ms/230VAC
Voltage Range85 to 264V; 120 to 370VDC85 to 264V; 120 to 370VDC
Frequency Range47 to 63Hz47 to 63Hz
Efficiency (Typ.)81.5%83.5%
AC Current (Typ.)0.30A/115VAC0.30A/115VAC
Inrush Current (Typ.)COLD START 65A / 230VACCOLD START 65A / 230VAC
Leakage Current<2mA/ 240VAC<2mA/ 240VAC


Trustpilot