Christmas Opening Hours and Delivery Dates here
Mean Well APC-8-250 LED driver constant current 8W surge protection

Image Representative of Range

Mean Well APC-8-250 LED driver constant current 8W surge protection

Order Code:

05-0184

Brand: Mean Well MPN: APC-8-250 EAN-13: 4021087029926
Qty Unit Price (Ex VAT)
1+ £6.52
5+ £6.17
10+ £5.90
25+ £5.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Mean Well APC-8-250 is an LED driver that provides a constant current of 8 W and is not dimmable. It includes surge protection and is designed for use with LED strips and other LED lighting applications. The driver is ideal for indoor lighting projects requiring reliable power supply without dimming capabilities.
Type LED driver
Max Output Power 8W
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 100 x 40 x 25 mm
Height 25mm
IP Rating IP42
Length 100mm
Min. input voltage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot