Christmas Opening Hours and Delivery Dates here

Mean Well APC-8-500 LED driver 8W constant current not dimmable IP30

Order Code:

05-0186

Brand: Mean Well MPN: APC-8-500 EAN-13: 4021087029902
Qty Unit Price (Ex VAT)
1+ £5.56
5+ £5.27
10+ £5.03
25+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/01/2026

The Mean Well APC-8-500 is an LED driver providing a constant current of 500 mA with an 8 W output, suitable for non-dimmable LED applications. It features surge protection for added durability. This driver is typically used for powering LED strips in residential and commercial lighting installations.
Type LED driver
Max Output Power 8W
Input Voltage 264V AC
Connection Open end cable
Dimensions (L x W x H) 100 x 40 x 25 mm
Height 25mm
IP Rating IP42
Length 100mm
Min. input voltage 90V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot