Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Mean Well DR-75-24 24V / 76.8W Single output Din Rail PSU

Order Code:  

85-5672

  Copy to clipboard
Brand: Mean Well  Copy to clipboard MPN: DR-75-24 Copy to clipboard
 Report an error

Discontinued

Single output industrial power supply unit from the Mean Well DR/DRP series, suitable for DIN rail mounting.


  • Output voltage 24V DC
  • Output current 3.2A
  • Rated power 76.8W
  • Universal AC input
  • Cooling by free air convection
  • LED indicator for power on
  • Metal case
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • 3 year warranty
  • Manufacturer's part DR-75-24
Input Voltage 85 to 264V
No. of Outputs 1
Output Current 3.2A
Output Voltage 24V

Reviews


Be the first to submit a review

Trustpilot