Mean Well DRP-240-24 24V / 240W Single output Din Rail PSU

Order Code:

85-5675

Brand: Mean Well MPN: DRP-240-24

Discontinued


Single output industrial power supply unit from the Mean Well DR/DRP series, suitable for DIN rail mounting.


  • Output voltage 24V DC
  • Output current 10A
  • Rated power 240W
  • Universal AC input
  • Cooling by free air convection
  • LED indicator for power on
  • Metal case
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • 3 year warranty
  • Manufacturer's part DRP-240-24
Input Voltage 85 to 264V
No. of Outputs 1
Output Current 10A
Output Voltage 24V

Reviews


Be the first to submit a review

Trustpilot