Christmas Opening Hours and Delivery Dates here

Mean Well ELG-240-48A-3Y LED driver 240W 2.5-5A 43.2-52.8V DC IP65

Order Code:

05-0491

Brand: Mean Well MPN: ELG-240-48A-3Y EAN-13: 4021087037846
Qty Was Unit Price (Ex VAT)
1+ £41.16 £39.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

Mean Well's ELG-240-48A-3Y LED driver is a constant voltage and constant current LED transformer. It provides an adjustable 240 W power output with a current range of 2.5 - 5 A and a voltage range of 43.2 - 52.8 V DC. The driver is ideal for use on flammable surfaces, includes surge protection and overvoltage features, and has a PFC circuit, making it suitable for powering LED strips in various
Type LED transformer
Output Voltage 43.2V DC
Max Output Power 240W
Output Current 2.5A
Input Voltage 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 244 x 71 x 37.5 mm
Height 37.5mm
IP Rating IP65
Length 244mm
Max. output current 5A
Max. temperature 90°C
Min. input voltage 100V AC
Min. temperature -40°C
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Power (min.) 180W
Protection Class I
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot