Christmas Opening Hours and Delivery Dates here

Mean Well EPP-120S-48 SMPSU 48V DC 2.5A 120W Single Output 1 pc

Order Code:

05-0534

Brand: Mean Well MPN: EPP-120S-48 EAN-13: 4021087052535
Qty Unit Price (Ex VAT)
1+ £37.45
5+ £35.40
10+ £33.75
25+ £31.85
50+ £29.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/12/2025

The Mean Well EPP-120S-48 is a switch mode power supply unit (SMPSU) offering a 48 V DC output with a current rating of 2.5 A and 120 W. It is designed for PCB mounting with solder lugs and is suitable for compact electronic applications. Typical uses include powering circuit boards in industrial and commercial equipment.
Type SMPSU
Output Voltage 48V DC
Output Current 2.5A
Number of Outputs 1
Power Rating 120W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 76.2 x 50.8 x 28 mm
Height 28mm
Length 76.2mm
Max. output current 2.5A
Max. temperature +85°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 470000h
Number of Inputs 1
PFC Yes
Width 50.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot