Christmas Opening Hours and Delivery Dates here

Mean Well EPP-400-24 EPP-400 smps 25.2V 16.7A 400W high efficiency power supply

Order Code:

05-0541

Brand: Mean Well MPN: EPP-400-24 EAN-13: 4021087035170
Qty Unit Price (Ex VAT)
1+ £67.60
5+ £65.57
10+ £63.54
25+ £63.06
50+ £62.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Mean Well EPP-400-24 is a switched-mode power supply unit (SMPSU) providing an output of 25.2 V DC and 16.7 A, with a total power of 400.8 W. It is designed for PCB mount applications and comes with solder lugs for easy integration. This unit is ideal for industrial and commercial applications where reliable, compact power supplies are needed.
Type SMPSU
Output Voltage 22.8V DC
Output Current 10.5A
Number of Outputs 1
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 127 x 76.2 x 35 mm
Height 35mm
Length 127mm
Max. output current 16.7A
Max. temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 194100h
Number of Inputs 1
PFC Yes (built-in)
PSU features Adjustable voltage output
Width 76.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot