Christmas Opening Hours and Delivery Dates here

Mean Well EPP-500-48 SMPSU 48V 10.4A 499.2W Power Supply

Order Code:

05-0547

Brand: Mean Well MPN: EPP-500-48 EAN-13: 4021087052467
Qty Unit Price (Ex VAT)
1+ £76.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

The Mean Well EPP-500-48 is a printed circuit board power supply unit providing 48 V DC output at 10.4 A for a total power of 499.2 W. It features solder lugs for secure mounting and is suitable for applications requiring a reliable and compact power solution on a PCB. Typical uses include industrial and electronic equipment that demand stable and efficient power supply.
Type SMPSU
Output Voltage 48V DC
Output Current 10.4A
Number of Outputs 1
Power Rating 499.2W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 127 x 76.2 x 40 mm
Height 40mm
Length 127mm
Max. output current 10.4A
Max. temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 194100h
Number of Inputs 1
PFC Yes
PSU features Adjustable voltage output
Width 76.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot