Christmas Opening Hours and Delivery Dates here

Mean Well EPP-500-54 SMPSU 54V DC 9.26A 500W 1 pc

Order Code:

05-0548

Brand: Mean Well MPN: EPP-500-54 EAN-13: 4021087052450
Qty Unit Price (Ex VAT)
1+ £76.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

The Mean Well EPP-500-54 is a printed circuit board power supply unit designed for applications requiring a steady 54 V DC output at 9.26 A. It delivers a robust 500 W, making it suitable for demanding electronic systems and devices. Typical applications include industrial equipment and advanced electronics requiring reliable, high-efficiency power delivery.
Type SMPSU
Output Voltage 54V DC
Output Current 9.26A
Number of Outputs 1
Power Rating 500W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 127 x 76.2 x 40 mm
Height 40mm
Length 127mm
Max. output current 9.26A
Max. temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 194100h
Number of Inputs 1
PFC Yes
PSU features Adjustable voltage output
Width 76.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot