Christmas Opening Hours and Delivery Dates here

Mean Well GSM40B48-P1J GSM 40b bench PSU 48V DC 0.84A 40W medical supply

Order Code:

05-0638

Brand: Mean Well MPN: GSM40B48-P1J EAN-13: 4021087036825
Qty Unit Price (Ex VAT)
1+ £20.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 14/01/2026

The group comprises Mean Well medical Desktop power supply units, designed to deliver different voltage and current outputs while ensuring high efficiency and compliance with medical standards.
Type Desktop Power Supply
Output Voltage 48V DC
Output Current 840mA
Power Rating 40W
EuP Status Level VI
Height 31.5mm
Inputs 1
Length 125mm
Max. output current 0.84A
Misc Attribute 2 Pulsed
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot