Christmas Opening Hours and Delivery Dates here
Mean Well GSM90B24-P1M Bench PSU 24V 3.75A 90W Medical EN60601-1

Image Representative of Range

Mean Well GSM90B24-P1M Bench PSU 24V 3.75A 90W Medical EN60601-1

Order Code:

05-0659

Brand: Mean Well MPN: GSM90B24-P1M EAN-13: 4021087022071
Qty Unit Price (Ex VAT)
1+ £31.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 14/01/2026

The group comprises Mean Well medical Desktop power supply units, designed to deliver different voltage and current outputs while ensuring high efficiency and compliance with medical standards.
Type Desktop Power Supply
Output Current 3.75A
Power Rating 90W
Connection Cable + connector
Height 32.00mm
Input voltage (max.) 264V AC
Length 145.00mm
Max. output current 3.75A
Min. input voltage 80V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.5 coaxial connector
Width 60.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot