Christmas Opening Hours and Delivery Dates here

Mean Well GST120A20-R7B PSU 20V DC 6A 120W ErP compliant for electronics

Order Code:

05-0661

Brand: Mean Well MPN: GST120A20-R7B EAN-13: 4021087028981
Qty Unit Price (Ex VAT)
1+ £38.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

Mean Well power supply units are energy-efficient devices designed for a range of electronic applications.
Type Desktop Power Supply
Output Voltage 20V DC
Output Current 6A
Power Rating 120W
Height 50mm
Input voltage (max.) 264V AC
Inputs 1
Length 205mm
Max. output current 6A
Max. power 120W
Min. input voltage 84V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Mini DIN plug (4-pin)
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot