Christmas Opening Hours and Delivery Dates here

Mean Well GST25E05-P1J PSU 5V DC 4000mA 20W Europlug Level VI

Order Code:

05-0685

Brand: Mean Well MPN: GST25E05-P1J EAN-13: 4021087028769
Qty Was Unit Price (Ex VAT)
1+ £13.96 £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
134 available to back orderBack-order availability date - 13/01/2026

The Mean Well GST25E05-P1J is a mains power supply with a fixed voltage output of 5 V DC and a current rating of 4000 mA, providing a total power of 20 W. It is a stabilised power supply unit ideal for providing consistent voltage for sensitive electronic devices. This power adapter is commonly used in applications requiring reliable and efficient power delivery, such as consumer electronics and small appliances.
Type Mains PSU (fixed voltage)
Output Voltage 5V DC
Dim (L x W x H) 105 x 75 x 60 mm
Height 60mm
Input voltage (max.) 264V AC
Length 105mm
Max. output current 4000mA
Min. input voltage 85V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 4A
Power 20W
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot