Christmas Opening Hours and Delivery Dates here

Mean Well GST280A48-C6P Bench PSU 48V 5.84A 280.32W ErP compliant

Order Code:

05-0693

Brand: Mean Well MPN: GST280A48-C6P EAN-13: 4021087028639
Qty Unit Price (Ex VAT)
1+ £80.74
5+ £78.32
10+ £75.90
25+ £73.48
50+ £71.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

Mean Well power supply units are energy-efficient devices designed for a range of electronic applications.
Type Desktop Power Supply
Output Voltage 48V DC
Output Current 5.84A
Power Rating 280.32W
Height 35mm
Input voltage (max.) 264V AC
Inputs 1
Length 220mm
Max. output current 5.84A
Max. power 280.32W
Min. input voltage 85V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot